Bourns MF-LSMF Multifuse® PTC Resettable Fuses
Bourns MF-LSMF Multifuse® PTC Resettable Fuses offer high power ratings in a low-profile, surface-mount 2920 package that saves board space. These compact, automotive-grade fuses provide overcurrent protection with fast time-to-trip (TTT), high-voltage capability, and long-term reliability. The Bourns MF-LSMF portfolio includes two design kits. Typical applications for these fuses include e-mobility, data centers, drones, and smart homes.
Features
- Standard 2920 footprint
- Swift TTT for safeguarding against overcurrent events
- Excellent solderability with ENIG terminal
- Symmetrical design and low profile
- High power rating and high voltage
- TÜV certifications cover IEC 62319-1, IEC 60738-1, and IEC 60730-1:2013, encompassing clause 15, clause 17, and Annex J.
- RoHS compliant and halogen free
- Sustainability
- Small size reduces material use
- Eco-logistics-friendly packing
- Energy-saving low-power design
- ISO 14001, low-impact energy
- Responsibly sourced and produced
Applications
- E-mobility
- Battery management systems (BMS)
- Autonomous mobile robots (AMR)
- Data centers
- Industrial drone and unmanned aerial vehicle (UAV) platforms
- Smart homes
- USB and PoE
Đã phát hành: 2011-02-03
| Đã cập nhật: 2026-03-05