Brainboxes CC Series LPT Printer Flyleads
Brainboxes CC Series LPT Printer Flyleads comprises a female 25 pin D connector on a standard height bracket with a 300mm long flylead. These fly leads are connected to an IDC 2x13 and 26-way ribbon header. These LPT printer flyleads offer lifetime support and a warranty. These flyleads are available as CC-032 that comes on a standard height bracket and CC-412 on a low-profile bracket and are RoHS compliant.Features
- Female 25 pin D connector on a standard height bracket with 300mm long fly lead connected to an IDC 2x13 and 26-way ribbon header
- Lifetime support and warranty
- RoHS compliant
- CC-032:
- Suitable for use with UC-257
- CC-412:
- Suitable for use with UC-263, UC203, and PX-203
Specifications
- 0.3m cable length
- 0.061kg weight
- 160mm x 135mm x 49mm dimensions
LPT Printer Port Pin Diagram
Đã phát hành: 2021-05-26
| Đã cập nhật: 2022-03-11