Bridgetek IDM2040-43A Intelligent Display Module

Bridgetek IDM2040-43A Intelligent Display Module features a 4.3" TFT LCD panel (480×272 resolution) with capacitive touch. The Bridgetek IDM2040-43A features the Embedded Video Engine (EVE) controller BT883Q, powered by the Raspberry PI RP2040 microcontroller. With onboard UART, I2C, and SPI interfaces, expand functionality using two add-on boards for RS232 and RS485 channels. Power can be sourced from a USB host/charger or a UART-SIP connector.

Features

  • BT883Q EVE controller
  • Supports 4.3" 480x272 LCD with capacitive touchscreen
  • Onboard audio power amplifier and audio connector for external speaker and audio line in
  • RP2040 MCU with 8MB onboard flash memory programmable with Circuit Python (libraries provided)
  • USB Type-C™ port for RP2040 USB DFU or debug
  • Micro-SD card socket
  • CE/FCC/UKCA certified
  • 2x Stemma QT (QWIIC) I2C peripheral sockets
  • SPI pin headers for Adafruit Wi-Fi module or other peripherals
  • 6-position header for mating with FTDI TTL cables
  • RS232 transceiver adaptor (optional add-on module)
  • RS485 transceiver adaptor (optional add-on module)
  • Hardware reset button
  • RP2040 DFU button
  • Precision-fitted bezel in black

Applications

  • Smart displays
  • Human-Machine Interfaces (HMI)
  • Embedded systems
  • Touchscreen applications
  • Raspberry PI-based projects

Dimensions

Bridgetek IDM2040-43A Intelligent Display Module
Đã phát hành: 2024-01-10 | Đã cập nhật: 2024-01-16