Broadcom AAMD-Lx3x/AAMD-LY33 Mini High-Brightness Oval LEDs

Broadcom AAMD-Lx3x/AAMD-LY33 Mini High-Brightness Oval LEDs are a mini version of the existing AEMD-Lx3x/AEMD-LY33 series. The smaller package size enables designs of displays with a tighter pitch. These LEDs are similar to conventional high-brightness through-hole LEDs in the form of surface-mount devices. These LEDs can be assembled using common SMT assembly processes and are compatible with the industrial reflow soldering process.

The Broadcom AAMD-Lx3x/AAMD-LY33 LEDs are manufactured with advanced optical-grade epoxy for superior performance in outdoor sign applications. For easy pick-and-place assembly, the LEDs are shipped in tape and reel. Every reel is shipped from a single intensity and color bin for better uniformity.

Features

  • Small package size
  • Available colors
    • AAMD-LM38-x6x02: InGaN green
    • AAMD-LB38-xWx02: Blue
    • AAMD-LG38-YZ002: AlInGaP red
    • AAMD-LL38-XYx02: Amber
    • AAMD-LY33-12002: White
  • Tinted diffused lens
  • Typical viewing angle
    • AAMD-LM38-x6x02: 100° x 45°
    • AAMD-LB38-xWx02: 100° x 45°
    • AAMD-LG38-YZ002: 100° × 50°
    • AAMD-LL38-XYx02: 95° × 50°
    • AAMD-LY33-12002: 95° × 45°
  • JEDEC MSL 3

Applications

  • Gas price signs
  • Sirens, beacons, emergency signs
  • Pedestrian signage
  • Bus destination signage
  • Passenger information signs

Package Drawing

Mechanical Drawing - Broadcom AAMD-Lx3x/AAMD-LY33 Mini High-Brightness Oval LEDs
Đã phát hành: 2025-11-26 | Đã cập nhật: 2025-12-03