Bulgin 400 Series IP68 Mini USB Buccaneer Connectors

Bulgin 400 Series IP68 Mini USB Buccaneer Connectors are ideal for designs and applications requiring a small footprint and sealed data transmissions. The 400 Series Connectors offer the same features and specifications as the larger Buccaneer components but are offered in a compact form factor, allowing greater flexibility. When mated, these Mini-USB cable assemblies and panel mount receptacles are sealed to IP66, IP67, IP68, and IP69K ratings, providing ultimate protection from the ingress of dust or water in commercial and harsh environment applications.

Features

  • USB version 2.0 performance
  • Plug-and-play capability
  • Shielded system
  • Overmoulded cables
  • Screw coupling
  • PCB versions
  • Dust and waterproof to EN 60529
  • Data rates up to 480Mbps
  • Hot-pluggable, standard 4-contact interface
  • High noise immunity
  • Tamperproof construction
  • Secure, proven locking system
  • Direct mounting or via adaptor leads
  • EN 60068-2-52 test Kb salt mist (cyclic) marine severity level 1

Specifications

  • 4 or 5 contacts
  • 1A current rating
  • 30VAC/42VDC voltage rating
  • 50mΩ maximum contact resistance
  • 5000 mating cycle durability
  • UL 94V-0 rated
  • IP68, tested in accordance with EN60529:1992+A2:2013
  • IP69K, tested in accordance with DIN 40050/Part 9 IP6k9k
  • 0°C to +70°C operating temperature range
Đã phát hành: 2021-09-14 | Đã cập nhật: 2024-08-20