Bulgin Vitalis Buccaneer Inline Sealed Cable Joiners
Bulgin Vitalis Buccaneer Inline Sealed Cable Joiners offer an IP68 and IP69K protection rating for sealed inline connections and a 3.5mm to 9mm standard cable acceptance. These cable joiners are supplied with 3-, 4-, 6-, or 8-way terminal blocks, and the glass-filled polyamide construction meets UL 94V-0 flammability standards. Specifications include current ratings of 10A or 16A, a 250VAC power rating, and a wide operating temperature range of -20°C to +70°C. Bulgin Vitalis Buccaneer Inline Sealed Cable Joiners provide an average PCF reduction of 7.8kg CO2e per 100 units.Features
- Power ratings
- 16A, 250VAC (PXV0777)
- 10A, 250VAC (PXVx/POLE)
- Conductor accommodation
- 2.5mm2 max (14AWG) (PXV0777)
- 1.5mm2 max (16AWG) (PXVx/POLE)
- Average PCF reduction of 7.8kg CO2e per 100 units
- Supplied with 3-, 4-, 6-, or 8-way terminal block
- 3.5mm to 9mm cable acceptance
- Glass-filled polyamide construction
- UL 94V-0 flammability rating
- IP68/IP69K protection ratings
- -20°C to +70°C operating temperature range
- RoHS complaint
Dimensions
Đã phát hành: 2025-10-16
| Đã cập nhật: 2025-10-28