Bulgin Stainless Steel Vandal Proof Switches

Bulgin Stainless Steel Vandal Proof Switches are designed with a high resistance to wear and tear, corrosion, and harsh use in potentially hostile environments. These stainless steel switches are available with a low or prominent button profile and a choice of latching or momentary switching. Additional features include a -20°C to +55°C operating temperature range, >2.0kVAC dielectric strength, and <103MΩ insulation resistance at 500VAC. Illuminated versions are available in dot and ring LED indications with a variety of color options (red, green, amber, or blue).

Features

  • High resistance to wear and tear, corrosion, and harsh use in potentially hostile environments
  • Low or prominent button profile
  • Latching or momentary switching
  • Illuminated versions available in dot and ring LED indications in red, green, amber, blue, or white

Applications

  • Access control
  • Industrial and harsh environments

Specifications

  • IP67 (/S), IP40 (blank) sealing options
  • >2.0kVAC dielectric strength 
  • >103MΩ insulation resistance at 500VAC
  • 3A or 5A current rating
  • 50mΩ maximum contact resistance at 1A, 2V
  • 12Nm rear nut fixing torque
  • 18mm bezel diameter
  • 200,000 minimum mechanical operations
  • 30,000 minimum electrical operations
  • -20°C to +55°C operating temperature range
Đã phát hành: 2018-10-02 | Đã cập nhật: 2024-11-06