Bulgin Standard Buccaneer Circular Power Connectors
Bulgin Standard Buccaneer Circular Power Connectors are a compact designed connector solution available in flex cable, in-line flex cable, front and rear panel mount, PCB mount, bulkhead, or flange mount body styles. The Standard Buccaneer connectors feature a plug or socket connection in each body style and positive locating keyways that cannot be mismated. These connectors are offered in 2, 3, 4, 6, 7, 9, 12, and 25 pole variants with color-coded identification. Operating within a -20°C to +70°C temperature range, the Bulgin Standard Buccaneer Circular Power Connectors also feature a 1A to 12A current rating range and contact resistances of <10mΩ (2 to 9 poles) or <5mΩ (12 and 25 pole).
Features
- Compact design
- Plug or socket connection in each body style
- Body styles
- Flex cable
- In-line flex cable
- Panel mount (front and rear)
- PCB mount
- Bulkhead
- Flange mount
- Positive locating keyways, cannot be mismated
- Easy assembly, no special tool required on screw terminal versions
- 3.5mm to 9mm cable range
- Color-coded identification variants
- Pre-wired, over-molded cable assemblies
- UL, CSA, and VDE approved
- EN60068-2-52 Test Kb Salt Mist (cyclic) Marine Severity Level 1
- IP68 and IP69K rated (PX0777 parts only)
- RoHS compliant
Specifications
- 2, 3, 4, 6, 7, 9, 12, and 25 poles
- 1A to 12A current rating range
- 50VAC/DC, 150VAC/DC, or 277VAC/DC voltage rating options
- -20°C to +70°C operating temperature range
- Contact resistance
- <10mΩ for 2 to 9 poles
- <5mΩ for 12 and 25 poles
- >104MΩ insulation resistance at 500VDC (2 to 9 poles)
Accessories
Đã phát hành: 2021-05-11
| Đã cập nhật: 2026-09-25