Bulgin Toggle Switches

Bulgin Toggle Switches feature economical nylon and metal switches with multiple lever options. The switches provide single- and double-contact variants with several circuit options, including three-position and momentary. The toggle switches offer IP67-rated panel-sealed versions and quick connect, solder, screw, and PCB termination options. The Bulgin Toggle Switches operate with a 20A current rating and a 250VAC to 277VAC voltage range.

Features

  • Nylon and metal switches
  • Multiple lever options
  • IP67-rated panel seal versions
  • 20A current rating
  • 250VAC to 277VAC voltage rating range
  • Single- and double-contacts
  • 12.2mm mounting hole diameter
  • Various circuit options
    • Three position
    • Momentary
  • Quick connect, solder, screw, and PCB termination options
  • Sealing accessories available

Product Portfolio

Chart - Bulgin Toggle Switches
Đã phát hành: 2024-04-23 | Đã cập nhật: 2026-09-25