Cal Test Electronics CT4503 Photovoltaic Test Lead Set
Cal Test Electronics CT4503 Photovoltaic (PV) Test Lead Set includes CT4486 and CT4487 MC4 to 4mm sheathed banana plug leads. The CT4486 and CT4487 are designed to allow measurement of pen-circuit voltage and short-circuit current of solar panels. These photovoltaic leads offer a reliable connection between photovoltaic modules and the measuring device. The leads feature a 1500VDC CAT III voltage rating and 36A maximum current. This lead set is IEC 61010-031 safety-rated and RoHS-compliant.Features
- Test lead set for PV testing and maintenance
- IEC 61010-031 safety-rated
- Interconnection (MC4/4mm sheathed plug)
- Double-insulated PVC wire
- BeCu and AuNi plated contact material
- 1500VDC CAT III voltage rating
- 36A maximum current
- -20°C to 80°C operating temperature range
- CE and RoHS 2 compliant
Kit Contents
- CT4486-100-0 (MC4 female to 4mm sheathed plug, 100cm, and black)
- CT4487-100-2 (MC4 male to 4mm sheathed plug, 100cm, and red)
Measurement of Open-Circuit Voltage and Short-Circuit Current
Đã phát hành: 2024-09-12
| Đã cập nhật: 2024-09-20