Carling Technologies B-Series Circuit Breakers
Carling Technologies B-Series Circuit Breakers are hydraulic/magnetic circuit breakers designed for use in world market applications where temperature stability and compact size are required. The series offers precision operation even in extreme temperatures. Carling B-Series Circuit Breakers are available with up to 50A and up to 277VAC or 80VDC, with a choice of time delays, terminals, and actuators.Features
- -40°C to +85°C operating temperature range
- 1 to 6 poles
- 0.02A to 50A current
- Up to 277VAC or 80VDC voltage
- Choice of time delays, terminals, and actuator colors
Applications
- Power supplies
- Medical equipment
- Office equipment
- Control panels
- Marine equipment
Đã phát hành: 2012-01-10
| Đã cập nhật: 2022-03-11