Carling Technologies G-Series Toggle Switches

Carling Technologies G-Series Toggle Switches feature a slow-make, slow-break contact mechanism. The series is available with a wide range of options for circuits, terminations, and bushing/toggle configurations. Applications for Carling G-Series Toggle Switches include marine, food service, generator, industrial control, and office automation. These heavy-duty AC-rated toggles are also suited for low-voltage DC rated applications. Learn more.

Features

  • Ratings to 20A, 277VAC available
  • Metal bat or nylon bat/paddle actuator styles
  • UL, CSA, and VDE approvals for select circuits
  • Suitable for low voltage 12VDC/24VDC

Applications

  • Marine
  • Food service
  • Generators
  • Industrial control
  • Office automation
Đã phát hành: 2012-01-11 | Đã cập nhật: 2025-06-11