Central Semiconductor CMAD4448 High Speed Switching Diodes

Central Semiconductor's CMAD4448 high speed switching diodes feature a typical switching speed of 2.0ns and a maximum of less than 4.0ns. The diodes are housed in an ultra-small SOD-923 package that takes up 55% less board space than a SOD-523 package. The product is ideal for handheld electronic devices and a wide range of other design applications.

Features

  • Current (IO=250mA)
  • Forward voltage drop (VF=0.91V TYP @ 100mA)
  • Extremely fast switching speed (4ns Max)
  • Miniature, 0.8 x 0.6 x 0.4mm, ultra low height profile
  • FEMTOmini™ Surface mount package

Applications

  • DC / DC Converters
  • Voltage Clamping
  • Protection Circuits
  • Battery powered applications including
    • Cell Phones, Digital Cameras, Pagers, PDAs, Laptop Computers

Dimensions (mm)

Mechanical Drawing - Central Semiconductor CMAD4448 High Speed Switching Diodes
Đã phát hành: 2008-08-13 | Đã cập nhật: 2022-03-11