Chemi-Con LHX Aluminum Electrolytic Capacitors

Chemi-Con LHX Aluminum Electrolytic Capacitors offer 5000 hours of ripple current endurance and a wide operating temperature range of -40°C to +105°C. Specifications include a 350VDC to 400VDC rated voltage range, 190µF to 1530µF capacitance range, ±20% capacitance tolerance, and RoHS 2 compliance. LHX capacitors are non-solvent-resistant and feature high capacitance and improved ripple current performance. Chemi-Con LHX Aluminum Electrolytic Capacitors are suitable for use in switching power supply equipment and inverters.

Features

  • Non-solvent-resistant type
  • High capacitance
  • High ripple current
  • Long-life construction
  • Snap-in design

Applications

  • Switching power supplies
  • Inverters

Specifications

  • 5000h of ripple current endurance
  • -40°C to +105°C operating temperature range
  • 350VDC to 400VDC rated voltage range
  • 190µF to 1530µF capacitance range
  • ±20% capacitance tolerance
  • RoHS 2 compliant

Dimensions

Mechanical Drawing - Chemi-Con LHX Aluminum Electrolytic Capacitors
Đã phát hành: 2026-02-03 | Đã cập nhật: 2026-03-12