Chip Quik SBB Solder-In Breadboards
Chip Quik SBB Solder-In Breadboards copy the routing of their 1/4 size solderless counterparts. These breadboards have an immersion gold finish and allow direct transfer of circuits from a solderless prototype environment to facilitate field or functional in-system testing. The Chip Quik breadboards are 1/16" (1.6mm) thick, accept a variety of wires (20AWG to 32AWG), and are offered with either two or four mounting holes. The 136- and 206-pt models contain two white, rectangular silkscreen areas for writing on with a pencil or pen. The breadboards' PCB construction is graded FR-4 UL 94V-0 with an operating temperature range of -40°C to +130°C (-40°F to +266°F).
Features
- Immersion gold finish with gold-plated holes
- 4x mounting holes
- 2 mounting holes (SBB070, SBB080, SBB100, and SBB120)
- 1 oz copper / ft2 (1.4 mils) (0.03556mm) PCB trace thickness
- 0.059" (1.5mm) PCB trace width
- 1/16" (1.6mm) thick FR-4 UL 94V-0
- Accepts a variety of wire sizes (20AWG to 32AWG)
- -40°C to +130°C (-40°F to +266°F) operating temperature range
- +260°C (+500°F) PCB reflow maximum temperature
Model Comparisons
Đã phát hành: 2017-10-26
| Đã cập nhật: 2026-07-28