Stewart Connector / Cinch Connectivity Solutions CAT6a 26AWG Patch Cables
Stewart Connector / Cinch Connectivity Solutions CAT6a 26AWG Patch Cables are fully shielded and 100% transmission tested for performance. These cables feature 50µ" gold-plated plug contacts for better conductivity and data assurance. The cables include an integral strain boot with anti-snag tab protection. The series is available in varying lengths from 1ft to 25ft. Stewart Connector / Cinch Connectivity Solutions CAT6a 26AWG Patch Cables are compatible with power-over-Ethernet (PoE) applications.
Features
- 100% transmission tested for performance
- Fully shielded
- 50µ" gold-plated plug contacts for better conductivity and data assurance
- PoE compatible
- Lengths from 1ft to 25ft
- Integral strain boot with anti-snag tab protection
Đã phát hành: 2018-04-26
| Đã cập nhật: 2026-01-29