Stewart Connector / Cinch Connectivity Solutions DVI Cable Assemblies
Stewart Connector / Cinch Connectivity Solutions DVI Cable Assemblies are available in single- and dual-link variants with a 1m or 2m length. These cable assemblies are RoHS compliant and feature a ferrite core and UL 20276 wire construction with a black jacket. Stewart/Cinch DVI Cable Assemblies are offered in three types and several options. The single-link video cables support transmissions up to 4.95Gbps, and dual-link cables support 9.9Gbps. The DVI-D type supports digital signals, while the DVI-I cable assemblies support both analog and digital signals.
Features
- Cable types
- DVI-D single-link to DVI-D single-link (18+1 typical)
- DVI-D dual-link to DVI-D dual-link (24+1 typical)
- DVI-I dual-link to DVI-I dual-link (24+5 typical)
- 1m or 2m length options
- Ferrite core
- UL 20276 wire construction with black jacket
- RoHS compliant
Applications
- Single-link: transmissions up to 4.95Gbps
- Dual-link: transmissions up to 9.9Gbps
- DVI-D: digital signals
- DVI-I: analog and digital signals
Đã phát hành: 2020-02-10
| Đã cập nhật: 2026-01-28