Stewart Connector / Cinch Connectivity Solutions IP-Rated USB Type-C Connectors
Stewart Connector / Cinch Connectivity Solutions IP-rated USB Type-C Connectors support USB 3.0, USB 3.1, and USB 3.2 (Gen 1 and Gen 2) to meet high-speed 10Gbps transmission of audio/video signal output in harsh environments. The reversible mating interface provides easy and reliable mating of the plug to the jack in any plug direction. The Stewart/Cinch 67U3CD cable assembly variant offers mating for right-angle USB-C waterproof DIP connectors. Stewart IP-rated USB Type-C connectors feature a 5A current-carrying capacity in a -40°C to +80°C temperature range and are reflow-solder compatible.
Features
- Supports USB 3.0, USB 3.1, and USB 3.2, Gen 1, and Gen 2
- Reversible mating interface for easy and reliable mating of plug to jack in any plug direction
- Reflow solder compatible
- Tape and reel available for pick-and-place operation, depending on the type
Applications
- Medical devices
- Industrial environments
- Military communications
- Renewable energy industry
- Rugged computing equipment
Specifications
- Options
- SS-52400-004: mid-surface-mount design feature
- SS-52400-012: vertical PCB mount
- SS-52400-014: horizontal SMT mount
- SS-52400-007: bulkhead mount
- 67U3CD-xM-K: 1m and 3m male cables designed to mate with SS-52400-007
- IP67 or IP68 rated
- 5A current carrying capacity
- 0.30mm (0.012") PCB height
- -40°C to +80°C operating temperature range
Accessories
Additional Resources
Đã phát hành: 2021-04-08
| Đã cập nhật: 2026-08-04