Stewart Connector / Cinch Connectivity Solutions M-Series Connectors

Stewart Connector / Cinch Connectivity Solutions M-Series Connectors offer M5, M8, and M12 connector types with various keying options and orientations. These connectors are available in cable-applied and PCB mounting styles. The M connectors are available in various connector styles, including field-terminated plug, field-terminated socket, front board-mount receptacle, front panel-mount receptacle, PCB-mount receptacle, and rear-mount panel receptacle. These Stewart/Cinch connectors are IP67 and IP68 rated and RoHS compliant. The M connectors feature a robust, waterproof, and compact design, making them ideal for harsh environments and applications with limited space. Typical applications include industrial automation, measurement and control, agriculture, sensors, and actuators.

Features

  • Waterproof and dustproof
  • Compact and robust design
  • Multiple termination options
  • Various panel mount options
  • IP67/IP68 rated
  • RoHS compliant

Applications

  • Industrial automation
  • Measurement and control
  • Agriculture
  • Sensors
  • Actuators

Videos

Đã phát hành: 2025-07-14 | Đã cập nhật: 2026-01-15