Johnson / Cinch Connectivity Solutions KwiQMAte™ Coax Connectors

Johnson / Cinch Connectivity Solutions KwiQMAte™ Coax Connectors are a quick-disconnect version of SMA connectors and share the same internal construction. This KwiQMAte series meets or exceeds MIL-PRF-39012 requirements and is designed based on 50Ω system impedance. Johnson / Cinch Connectivity Solutions QMA connectors operate at frequencies up to 12.4GHz and feature a push-on style interface for more connectors per application.

Features

  • Snap-on interface for quick and easy installation
  • Rotatable 360° after connection for flexibility with installation
  • Unique coupling device provides excellent connectivity
  • Cabled contacts captivated upon assembly
  • Contacts plated with 50µ" of gold for excellent durability and high-frequency performance
  • Connector bodies offered with Tri-Alloy as standard finish and gold plating where soldering required
  • Flexible cable straight contacts can be crimped or soldered
  • Right-angle PC mount features rugged one-piece body with one-piece swept contact

Applications

  • Antennas
  • Base stations
  • Broadcast
  • Cable assemblies
  • Cellular
  • Instrumentation
  • Microwave radio
  • Radar
  • Radios
  • RF and microwave components
  • Test

Specifications

  • 50Ω impedance
  • 12.4GHz frequency range
  • 500 cycles minimum durability
  • -65°C to +165°C operating temperature range
Đã phát hành: 2019-04-23 | Đã cập nhật: 2023-12-29