Johnson / Cinch Connectivity Solutions MCX RF Cable Assemblies

Johnson / Cinch Connectivity Solutions MCX RF Cable Assemblies include an expansive selection of fixed-length cable assemblies with lengths from 6" to 36". This series offers 50Ω and 75Ω connector impedance and operates at 6GHz operating frequency. Johnson / Cinch Connectivity Solutions MCX RF Cable Assemblies are available in straight and right-angle plug connector types with a 250Vrms to 335Vrms operating voltage range.

Features

  • 6" to 36" cable lengths
  • Straight and right-angle plug connector types
  • 50Ω and 75Ω connector impedance
  • 6GHz frequency
  • 250Vrms to 335Vrms operating voltage range
Đã phát hành: 2019-07-04 | Đã cập nhật: 2023-12-29