Johnson / Cinch Connectivity Solutions RG-174 Cable Assemblies

Johnson / Cinch Connectivity Solutions RG-174 Cable Assemblies feature a variety of connector types, including BNC to BNC, BNC to SMA, BNC to SMB, SMA to SMA, and SMA to MMCX. A wide selection of cable lengths is available, ranging from 75mm up to 120". Options include reverse polarity, straight or bulkhead jack, and plug versions. The RG-174 series offers a smaller diameter center conductor, more flexibility, and lower cost than the RG316 series. Johnson / Cinch Connectivity Solutions RG-174 Cable Assemblies are ideal for use in GPS modules, LAN routes, and WAN system equipment.

Features

  • Connector types
    • BNC to BNC
    • BNC to SMA
    • BNC to SMB
    • SMA to SMA
    • SMA to MMCX
  • Cable lengths range from 75mm to 120"
  • Reverse-polarity, straight or bulkhead jack, and plug versions
  • Offers smaller diameter center conductor, more flexibility, and lower cost than RG316 series
  • RoHS compliant

Applications

  • GPS modules
  • LAN routes
  • WAN system equipment
Đã phát hành: 2019-12-11 | Đã cập nhật: 2023-12-29