Johnson / Cinch Connectivity Solutions SMB Fixed Length Cable Assemblies
Johnson / Cinch Connectivity Solutions SMB Fixed-Length Cable Assemblies feature a wide range of RF cable assemblies with cable lengths from 6" to 36". These cable assemblies include RG-178 and RG-316 cable types with straight-plug to right-angle plug connections. The SMB RF cable assemblies offer 4GHz frequency and 50Ω connector impedance. Johnson / Cinch Connectivity Solutions SMB Fixed-Length Cable Assemblies also withstand up to 1000Vrms voltage.Features
- Fixed-length cable assemblies
- 6" to 36" cable length
- Straight-plug to right-angle plug connection
- Gold contact plating
- 4GHz frequency
- 50Ω connector impedance
- Withstands up to 1000VRMS voltage
Đã phát hành: 2019-06-27
| Đã cập nhật: 2023-12-29