Stewart Connector / Cinch Connectivity Solutions Essential Modular Jacks

Stewart Connector / Cinch Essential Modular Jacks include both right-angle and vertical through-hole mount options for 4-, 6-, and 8-position jacks. These modular jacks support the transmission of Gigabit Ethernet signals targeted to routers, switches, and hubs. Stewart Connector / Cinch Essential Modular Jacks are ideal for common modular jack applications such as data centers, consumer products, standard office equipment, and telecom.

Applications

  • Routers
  • Servers
  • Consumer products
  • Medical equipment
  • Standard office equipment
  • Telecom

Specifications

  • 15µ" of gold plating in the contact mating area
  • 125VAC RMS voltage rating
  • 1.5A current rating
  • -40°C to 80°C operating temperature range
Đã phát hành: 2021-06-21 | Đã cập nhật: 2026-01-15