Cincon CFM600S AC-DC Power Supplies
Cincon CFM600S AC-DC Power Supplies feature active power factor correction (PFC) and a wide input range of 80VAC to 264VAC while meeting EN 61000-3-2 standards. These power supplies offer over-temperature protection, PS on/off remote control, low inrush current, and power-good and power-fail signals. The CFM600S power supplies offer an open-frame design and are highly efficient, reliable, and fully protected against overvoltage conditions. Cincon CFM600S AC-DC Power Supplies are constructed per IEC/EN/UL 62368-1 standards.
Features
- Compact design
- Overtemperature protection
- Short-circuit protection
- PS on/off remote control
- Power-good and power-fail signal
- Low inrush current
Specifications
- Up to 94.5% efficiency
- 80VAC to 264VAC universal input range
- 3" x 5" dimensions
- Class I and Class II classifications
- <1W no-load power consumption
- 5000m operating altitude
- UP to 25.97W/in3 power density
- +5V stand-by, 12V fan output
- Up to 510W power for natural convection
- Up to 600W power for conduction convection
- -40°C to +85°C operating temperature range
- Approval IEC/EN/UL 62368-1
- Approval EN 55032, 47 CFR FCC part 15
- Active PFC meets EN 61000-3-2
- Design meets IEC/EN 60335-1
Đã phát hành: 2025-11-11
| Đã cập nhật: 2026-07-14