Cincon DH15W10 15W Isolated DC-DC Converters

Cincon DH15W10 15W Isolated DC-DC Converters offer 15W of output power with single output voltages of 5VDC, 12VDC, 15VDC, and 24VDC. Cincon DH15W10 features an ultrawide 10:1 input voltage range of 150VDC to 1500VDC (800VDC nominal) and 4000VAC reinforced isolation. This isolated DC-DC converter series is fully protected against input undervoltage lockout (UVLO), output overcurrent, output overvoltage, and continuous short-circuit conditions. DH15W10 is ideal for photovoltaic power generation, high-voltage frequency conversion, and other occasions to provide stable working voltages for load equipment.

Features

  • Up to 86% efficiency
  • Regulated outputs
  • Fully protected (overcurrent protection, overvoltage protection, UVLO)
  • 4000VAC I/O isolation
  • -40°C to +80°C operating temperature range
  • UL 1741, CSA-C22.2 No.107.1, EN62109-1 approval
  • Shock and vibration MIL-STD-810F compliant
  • 5000m operating altitude
  • Input reverse polarity protection

Applications

  • Photovoltaic power generation
  • High-voltage frequency conversion

Specifications

  • 150VDC to 1500VDC input voltage range
  • 5VDC to 24VDC output voltage range
  • 0mA to 2A output current range
  • 625µF to 2000µF maximum capacitor load range
  • Input current
    • 0.5mA no load
    • 17mA to 23mA full load range

Connection for Standard Use

Schematic - Cincon DH15W10 15W Isolated DC-DC Converters
Đã phát hành: 2024-11-18 | Đã cập nhật: 2024-12-02