Cincon EC7AW18 ECRT/EDRT Isolated DC-DC Converters
Cincon EC7AW18 ECRT/EDRT Isolated DC-DC Converters offer a 10VDC to 160VDC input voltage range, 2000µF maximum capacitor load, and efficiency up to 87%. These chassis-mountable converters feature a 10W power rating and output voltages of 5VDC, 10VDC, and 15VDC. The EC7AW18 converters feature low no-load power consumption, making them suitable for energy-critical systems, and are fully protected against input undervoltage lockout (UVLO), input reverse polarity, output overcurrent, overvoltage, and continuous short-circuit conditions. Cincon EC7AW18 ECRT/EDRT Isolated DC-DC Converters are designed for common railway applications, distributed power architecture, telecommunications, battery-operated equipment, and industrial applications.Features
- Fixed switching frequency
- Regulated outputs
- Negative logic remote on/off
- Low no-load power consumption
- Fully protected
- Chassis mount, baseplate cooled
- Low inrush current
- Input reverse polarity protection
- Output LED indicator
Specifications
- Efficiency up to 87%
- 3000VAC I/O isolation
- 5VDC, 10VDC, and 15VDC voltage options
- 10W power rating
- 16:1 input
- 10VDC to 160VDC input voltage
- 2000µF maximum capacitance load
- Compliant with EN 55032 / EN 55035 / EN 50155 / EN 50121-3-2 / EN 45545-2
- UL 62368-1 3rd (reinforced insulation) approval for DC modules
- Safety meets IEC/EN/UL 62368-1
- EN 50155 Class S3/ Class C2 Criteria A without external capacitor
- -40°C to +100°C case operating temperature range
- Dimensions
- 4" x 2.14" x 0.80" for ECRT
- 4" x 2.14" x 1.38" for EDRT
Additional Resources
Đã phát hành: 2023-06-21
| Đã cập nhật: 2023-07-03