Cincon EC7BW-110S 20W DC-DC Converters
Cincon EC7BW-110S 20W DC-DC Converters provide 20W of output power in a 50.8mm x 25.4mm x 10.2mm (2” x 1” x 0.4”) copper package. These devices feature a 110VDC nominal input voltage and a 4:1 input voltage range of 43VDC to 160VDC while providing a precisely regulated output. Cincon EC7BW-110S converters offer high efficiency, a 3000VDC isolation voltage, and an ambient operating temperature range of -40°C to +85°C. These modules are protected against input undervoltage lockout (UVLO), output overcurrent, overvoltage, and short circuit conditions. Standard control functions include remote on/off and adjustable output voltage. EC7BW-110S converters are suitable for distributed power architectures, telecommunications, battery-operated equipment, and industrial and railway system applications.Features
- Regulated outputs
- Remote on/off
- Low no-load power consumption
- Protected against input UVLO, output overcurrent, and overvoltage conditions
- Continuous short-circuit protection
- Pi type input filter
- UL60950-1 (basic insulation) approval
- Meets EN50155
- Fire and smoke meet EN45545-2
Applications
- Distributed power architectures
- Telecommunications
- Battery-operated equipment
- Industrial
- Railway systems
Specifications
- 20W isolated output
- 90% max efficiency
- 110VDC nominal input voltage
- 4:1 input voltage range of 43VDC to 160VDC
- 250KHz switching frequency
- 3000VDC isolation voltage
- 50.8mm x 25.4mm x 10.2mm (2” x 1” x 0.4”) copper package
- -40°C to +85°C ambient operating temperature range
External Output Trim
Additional Resources
Đã phát hành: 2020-01-07
| Đã cập nhật: 2024-04-03