Cirrus Logic Dunglass System CDBPROAUDIO Pro-audio Baseboard

Cirrus Logic Dunglass System CDBPROAUDIO Pro-audio Baseboard is a hardware platform for evaluating high-performance ADC, DAC, and codec devices. This baseboard provides audio inputs and outputs to devices and allows configuration and programming for a variety of possible use cases. The Dunglass system enables streaming of 8-channel USB audio using the Jura module. This baseboard supports SPDIF input/output (optical and electrical) and external audio serial port connections.

Features

  • Audio inputs and outputs to devices
  • Supports SPDIF input/output (optical and electrical)
  • External audio serial port connections
  • 8-channel USB audio using the Jura module

Board Overview

Cirrus Logic Dunglass System CDBPROAUDIO Pro-audio Baseboard
Đã phát hành: 2025-08-25 | Đã cập nhật: 2026-01-02