C&K Switches APL Lock Pushbutton Switches

C&K Switches APL Lock Pushbutton Switches are designed for applications requiring safety, reliability, and a maintained ON/OFF function. These switches can be applied to a variety of different industries, from medical to industrial to transportation, especially for safety and reliability requirements. The APL switches feature a long mechanical life and IP67 sealing, making them dust- and water-resistant and able to withstand harsh operating conditions. This helps to reduce power consumption. These pushbutton switches are ideal for harsh environments, off-road, industrial, medical, and transportation.

Features

  • IP67 sealed
  • 10,00,000 life cycles
  • Illumination / non-illumination
  • Threaded or snap-in mounting
  • RoHS compliant

Applications

  • Industrial equipment and control panels
  • Medical devices requiring reliable operator interfaces
  • Transportation systems and vehicle controls
  • Off-road and harsh-environment requirements

Specifications

  • 100mA at 24V DC resistive (2,00,000 cycles) contact rating
  • 1000V AC minimum dielectric strength
  • 1000MΩ minimum insulation resistance
  • 50mΩ maximum initial contact resistance
  • Maximum 10ms during activation bounce time
  • -30°C to +85°C operating temperature range
  • Mechanical:
    • 10,00,000 cycles operating life
    • 2.5 ± 0.25mm total travel
    • 1.7mm operating point
    • 8N maximum operating force 

Dimensions

Mechanical Drawing - C&K Switches APL Lock Pushbutton Switches
Đã phát hành: 2026-07-07 | Đã cập nhật: 2026-07-13