C&K Switches ATPS19 Anti-Vandal Short Body Sealed Pushbuttons
C&K Switches ATPS19 Anti-Vandal Short Body Sealed Pushbutton Switches offer a short bushing, freeing up real estate for the designer. These pushbuttons are IP67 sealed and IK10 impact rated for harsh environments. C&K Switches ATPS19 Anti-Vandal Short Body Sealed Pushbutton Switches are lightweight, corrosion-resistant, and offer multiple illumination options. These robust, rugged switches withstand 1M mechanical lifecycles.Features
- Momentary
- Shorter bushing version allows easy access and easy installation within the constrained space behind the panel
- Various colors of LED-illuminated indicators
- Choices of actuator with ring or power logo
- SPST function
- Normally open (NO) contact arrangement
- Threaded front-panel mount
- RoHS compliant
Applications
- Door intercoms
- Access controls
- Emergency / panic buttons
- Handicap / assistance buttons
- Crosswalk controls
- Campus security phones
- Push-for-assistance ATMs
- Parking payment machines
- Subway / train ticket machines
Specifications
- IP67 sealed and IK10 (stainless steel bushing)
- 1M mechanical lifecycles
- Rated at 2A / 36VDC
- -20°C to +70°C operating temperature range
- 2000VRMS dielectric strength at sea level
- 1000MΩ minimum insulation resistance at 500VDC
- 50mΩ maximum initial contact resistance at 1A, 12VDC
Videos
Additional Resources
Đã phát hành: 2020-11-02
| Đã cập nhật: 2024-04-03