C&K Switches AP Series Sealed Industrial Pushbutton Switches
C&K Switches AP Series Sealed Industrial Pushbutton Switches are ideal for use in harsh environments, including off-road, industrial, medical, transportation, gaming, and military applications. The IP67 sealed switches offer an electrical life of 1M cycles. C&K Switches AP Series Sealed Industrial Pushbutton Switches are available in illuminated and non-illuminated options with threaded or snap-in mounting.Features
- IP67 sealed
- Sealed against dirt and fluids, UV tolerant
- Illumination / non-illumination
- Termination styles
- Solder lug
- PC terminals (non-illuminated)
- 12" wire leads (22AWG)
- Threaded or snap-in mounting
- Multiple colored caps
- SPST, normally open
- Caps cannot be removed and do not spin after installation, caps available in different colors and dome, concave, or extended dome
- 2N and 4N operating force options
Applications
- Harsh environments
- Off-road transportation
- Automotive
- Marine
- Industrial
- Medical
- Transportation
- Joystick control modules and grips
- Gaming
- Food and bverage
- Military
- Anywhere industrial/agricultural chemicals are present (bases, hydrocarbons, various oils and fuels)
Specifications
- Contact ratings
- 200mA at 24V DC resistive (500,000 cycles)
- 100mA at 50V DC resistive (500,000 cycles)
- 400mA at 32V AC resistive (500,000 cycles)
- 125mA at 125V AC resistive (1M cycles)
- 50mΩ maximum (without wire leads) contact resistance
- 1GΩ at 500VDC insulation resistance
- 1M cycles of electrical life
- -40°C to +85°C (+105°C non-illuminated) operating temperature range
Đã phát hành: 2010-02-16
| Đã cập nhật: 2025-10-23