CML Micro CMX90A702 Medium Power Amplifiers

CML Micro CMX90A702 Medium Power Amplifiers are highly linear medium power amplifiers operating in Frequency Range 2 (FR2) from 26.5 to 29.5GHz. The amplifiers address the needs of the 5G New Radio (NR) band n257 and n261. CMX90A702 is a three-stage GaAs MMIC amplifier delivering +25dBm (0.3W) of output power at 1dB gain compression, 21dB of small signal gain, and +32.5dBm output third-order intercept (OIP3). RF ports are matched to 50Ω with an integrated DC blocking capacitor at the output.

Features

  • Frequency range 26.5–29.5GHz
  • Small signal gain 21dB
  • Output P1dB +25dBm (0.3W)
  • Power added efficiency 28%
  • EVM 4% @ 18dBm mean power
  • Quiescent Supply +4V @ 182mA
  • Vd applied either side of package

Applications

  • 5G mmWave infrastructure
  • Fixed wireless access (FWA)
  • Repeaters and small cells
  • 5G backhaul
  • Customer premises equipment (CPE)
  • Passive phased array antenna

Block Diagram

Block Diagram - CML Micro CMX90A702 Medium Power Amplifiers
Đã phát hành: 2022-07-07 | Đã cập nhật: 2023-07-28