CML Micro CMX90G301 Positive Gain-Slope Amplifiers
CML Micro CMX90G301 Positive Gain-Slope Amplifiers operate in the 1.4GHz to 7.1GHz frequency range for various wireless applications. The CMX90G301 low-power 50Ω cascadable MMIC gain block offers a positive gain slope of +1dB across the band. This eliminates the requirement for equalization and compensates for increasing system losses with frequency.The highly integrated CML CMX90G301 positive gain-slope amplifiers minimize component count and board area resulting in an easy-to-use device. The RF ports are matched on-chip to 50Ω with DC blocking capacitors on the CMX90G301. Furthermore, an active bias circuit permits the device to operate over a wide supply voltage of 2.7V to 5V with a typical current of 22mA. The amps utilize a GaAs pHEMT to provide a combination of low DC power, low noise, and high gain.
The CMX90G302 is available for applications that require more gain-slope compensation.
Features
- Wide frequency range 1.4GHz to 7.1GHz
- Positive gain-slope +1dB
- Small signal gain 14.8dB to 16.0dB
- Single positive DC supply 2.7V to 5V
- Low noise figure 2dB
- Input and output matched to 50Ω
- Output P1dB +11.5dBm @3.5GHz
- 1.8V logic compatible enable
- 105°C operating temperature
Applications
- Tx and Rx systems
- 4G / 5G wireless infrastructure
- TDD and FDD
- IF amplifier
- License-free bands
- General purpose gain block
- Eliminate passive equalizer
Block Diagram
Đã phát hành: 2022-09-26
| Đã cập nhật: 2023-07-28