CML Micro CMX7143 Multi-Mode Data Modems

CML Micro CMX7143 Multi-Mode Data Modems, featuring FirmASIC® technology, can be configured by a Function Image™ (FI) file to one of three individual functions: GMSK/GFSK Packet Data Modem, 4FSK Packet Data Modem, or FFSK/MSK Modem. The FirmASIC IC function and configuration are achieved by the loading of a compact Function Image file at start-up or when a change of data scheme is required.

Features

  • Modulation scheme set by FirmASIC function image
    • 7143FI-1.x
      • GMSK/GFSK packet data modem
      • 4k to 20k bps (2k to 20k sym/s) bit rates
      • 0.5, 0.3, 0.25, and 0.27 selectable BTs
    • 7143FI-2.x
      • 4FSK packet data modem
      • 4k to 20k bps (2k to 20k sym/s) bit rates
    • 7143FI-3.x
      • FFSK/MSK packet data modem
      • 1200 and 2400 baud data-rates
  • Half-duplex operation
  • Automatic frame sync. detection
  • Automatic preamble and frame sync. insertion
  • Formatted and Raw Data modes
  • Flexible bit-rates
  • 2x auxiliary ADCs
  • 4x auxiliary DACs
  • 3x analog inputs
  • Carrier sense
  • Automatic (RAMDAC) control of Tx hardware
  • Flexible Tx interfaces
    • I/Q modulation
    • Two-point modulation
    • C-BUS serial command/data interface
  • 48-pin VQFN and 48-pin LQFP package options

Applications

  • Wireless data modems
  • Software defined modem systems
  • Point-to-point telemetry systems
  • M2M applications
  • Traffic location systems
  • General wireless telemetry

System Overview

CML Micro CMX7143 Multi-Mode Data Modems
Đã phát hành: 2019-11-19 | Đã cập nhật: 2023-08-03