Coherent FTL4C1Q 40GBASE-LR4 Optical Transceivers

Coherent FTL4C1Q 40GBASE-LR4 QSFP+ Optical Transceivers are designed for use in 40Gb Ethernet links over single-mode fiber (SMF). These FTL4C1Q modules feature power dissipation of <3.5W, a single 3.3V power supply, and an uncooled 4x10Gb/s CWDM transmitter. The devices comply with the QSFP+ multi-source Agreement (MSA), IEEE 802.3ba 40GBASE-LR4 specifications, and RoHS directive 2011/65/EU. Coherent FTL4C1Q optical transceivers offer digital diagnostic functions via an I2C interface, as specified by the QSFP+ MSA.

Features

  • Hot-pluggable QSFP+ form factor
  • Supports 41.2Gb/s aggregate bit rates
  • Uncooled 4x10Gb/s CWDM transmitter
  • XLPPI electrical interface
  • Duplex LC receptacles
  • Built-in digital diagnostic functions, including Tx/Rx power monitoring
  • RoHS 6 compliant

Applications

  • 40GBASE-LR4 Lite 40G Ethernet
  • 40GBASE-LR4 40G Ethernet

Specifications

  • <3.5W power dissipation
  • Case temperature range
    • +15°C to +60°C lite (FTL4C1QL3L and FTL4C1QE3L)
    • 0°C to +70°C commercial (FTL4C1QL3C and FTL4C1QE3C)
  • Single 3.3V power supply
  • Maximum link length
    • 2km on SMF (FTL4C1QL3L and FTL4C1QL3C)
    • 10km on SMF (FTL4C1QE3L and FTL4C1QE3C)

Mechanical Drawing

Mechanical Drawing - Coherent FTL4C1Q 40GBASE-LR4 Optical Transceivers
Đã phát hành: 2020-08-19 | Đã cập nhật: 2025-07-07