Comchip Technology CDBHA10200LR-HF Low VF Schottky Barrier Rectifier
Comchip Technology CDBHA10200LR-HF Low VF Schottky Barrier Rectifier features low power loss and high efficiency. This rectifier offers 200V of maximum repetitive peak reverse voltage and 10A of maximum average forward rectified current. The CDBHA10200LR-HF Schottky rectifier has a high current capability, high surge capability, and low forward voltage drop. This rectifier includes a guard ring to protect the device from damage due to overvoltage. The CDBHA10200LR-HF is ideal for automated placement. This rectifier is a RoHS-compliant and halogen-free device, that comes in a small plastic molded TO-277B package.Features
- Low power loss and high-efficiency
- High current capability and low forward voltage drop
- High surge capability
- Metal silicon junction and majority carrier conduction
- Guard ring for overvoltage protection
- Ideal for automated placement
- -55°C to 150°C operating junction temperature range
- Small plastic molded TO-277B package
- Plated axial leads, solderable per MIL-STD-750
- RoHS compliant
- Halogen-free device
Specifications
- 200V maximum repetitive peak reverse voltage (VRRM)
- 10A maximum average forward rectified current (IF(AV))
- 0.82V maximum instantaneous forward voltage (VF)
- 20μA maximum reverse current (IR) @ (VR = 200V)
- 290pF junction capacitance (CJ) between the terminals @ (VR = 4V, f = 1MHz)
Dimensions
Characteristics Curves
Đã phát hành: 2023-05-29
| Đã cập nhật: 2023-06-13