Comchip Technology CPDQR5V0HE-HF 7A ESD Protection Diode
ComChip CPDQR5V0HE-HF 7A ESD Protection Diode is used for bi-directional ESD protection. This device is offered in a 0402/SOD-923F standard package with gold plated terminations. This device is RoHS compliant and Halogen-free. ComChip CPDQR5V0HE-HF 7A ESD Protection Diode features low clamping voltage, low leakage current, and offers a robust 7A IPP rating.Features
- Bi-directional ESD protection
- IEC 61000-4-5 (surge); IPP = 8A
- IEC 61000-4-2 (ESD); ±30KV (contact)
- Low clamping voltage
- Low leakage current
- High surge current
Đã phát hành: 2012-12-18
| Đã cập nhật: 2022-03-11