Comchip Technology ES3xB-HF SMD Superfast Recovery Rectifiers
Comchip Technology ES3xB-HF SMD Superfast Recovery Rectifiers incorporate a glass passivated chip junction. These rectifiers provide superfast reverse recovery time and a 50V to 600V maximum repetitive peak reverse voltage (VRRM) range. The ES3xB-HF rectifiers offer 3A maximum average forward rectified current (IF(AV)) and are available in a low-profile package. The rectifiers are suitable for surface-mounted applications.Features
- Low profile package
- Superfast reverse recovery time
- Glass passivated chip junction
- RoHS compliant
- Halogen-free
Specifications
- 50V to 600V maximum repetitive peak reverse voltage (VRRM) range
- 3A maximum average forward rectified current (IF(AV))
- 35ns maximum reverse recovery time (trr)
- Terminals are solderable per MIL-STD-750 (method 2026)
- 45pF typical junction capacitance at VR=4V and f=1MHz
- SMB/DO-214AA package
- -55°C to 150°C operating temperature range
Performance Graphs
Dimensions (Inches/mm)
Đã phát hành: 2020-12-07
| Đã cập nhật: 2024-05-31