JST Connectors PAMU Automotive Rectangular Cable Assemblies
JST Connectors PAMU Automotive Rectangular Cable Assemblies feature PAMU connectors on both ends and are available in lengths ranging from 50.8mm to 304.8mm, with a wire gauge size of 22AWG. JST PAMU connectors are 3A automotive board-to-wire connectors with a 2.0mm pitch and an operating temperature range of -40°C to +120°C.
Features
- Cable assembly
- 22AWG wire gauge
- AVSS wire style
- 50.8mm to 304.8mm (2" to 12") inside length
- Black wire color
- Double-ended automotive pre-crimp lead configuration
- Connectors
- Board-to-wire connectors
- Miniaturized SMT-type connectors for signal
- Housing lock lever protection function
Specifications
- 2.0mm pitch
- 3.0A maximum current
- 1000VAC withstanding voltage
- -40°C to +125°C operating temperature range
Additional Resources
Dimensions
Đã phát hành: 2025-10-09
| Đã cập nhật: 2025-12-22