CONXALL Mixed Signal/Power Contact MINI-CON-X® OTS Cables
CONXALL Mixed Signal/Power Contact MINI-CON-X® OTS Cables are factory-molded, high-quality molded cables available as a standard off-the-shelf item. These cables feature 4-16 pins/sockets, 6-20 pins/sockets, 5-16 cable end sockets, and 7 and 8-20 cable end sockets. The MINI-CON-X OTS cables save space and reduce cost by using a single connector for signal and power. These cables include larger contacts that provide the current capacity for power supply, while smaller contacts provide the density for multiple signal conductors.Features
- 8 number of conductors
- Right-angle cable mounting type
- Blunt cut termination style
- Gold contact plating
- 10A and 2.5A current rating
- High-quality molded cables now available as a standard, off-the-shelf item
- Bayonet coupling locking style
- 79-inch length
- Black color
- Bulk packaging type
- Mixed contact size special feature
Specifications
- 300V rated and 20 AWG wire
- -30°C to 105°C operating temperature range
- 30mils PVC black jacket material
- 15mils PVC conductor insulation
- UV and water resistant
- Color-coded and tissue paper-separated conductor wires
- UL-recognized and CSA certified
- RoHS compliant
- Molded 360° flex relief
- Made in the USA
- Single-ended cable with blunt cut
- Straight or right-angle connector options
- 2, 3, and 4 conductor versions are available
View Results ( 16 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Cuối đầu nối A | Kích cỡ dây - AWG | Chiều dài cáp | Định mức điện áp |
|---|---|---|---|---|---|
| CA6A808P07990 | ![]() |
Plug | 16 AWG, 26 AWG | 2 m (6.562 ft) | 300 V |
| CA6C806S07990 | ![]() |
Receptacle | 16 AWG, 20 AWG | 2 m (6.562 ft) | 300 V |
| CARA6A808P07990 | ![]() |
Plug | 16 AWG, 26 AWG | 2 m (6.562 ft) | 300 V |
| CA6A808S07990 | ![]() |
Receptacle | 16 AWG, 26 AWG | 2 m (6.562 ft) | 300 V |
| CARA6A808S07990 | ![]() |
Receptacle | 16 AWG, 26 AWG | 2 m (6.562 ft) | 300 V |
| CARA6C806P07990 | ![]() |
Plug | 16 AWG, 20 AWG | 2 m (6.562 ft) | 300 V |
| CARA6C806S07990 | ![]() |
Receptacle | 16 AWG, 20 AWG | 2 m (6.562 ft) | 300 V |
| CA6A808PP07990 | ![]() |
Plug | 16 AWG, 26 AWG | 2 m (6.562 ft) | 300 V |
| CA6A808SP07990 | ![]() |
Receptacle | 16 AWG, 26 AWG | 2 m (6.562 ft) | 300 V |
| CA6C806P07990 | ![]() |
Plug | 16 AWG, 20 AWG | 2 m (6.562 ft) | 300 V |
Đã phát hành: 2023-07-14
| Đã cập nhật: 2023-07-26