Cornell Dubilier / Knowles MCM/MIN Series PTFE & Mica Capacitors

Cornell Dubilier MCM/MIN Series PTFE and Mica Capacitors are ideal for high power applications that require low inductance at high frequencies. These devices can operate at temperatures up to +200°C and voltages to 1000VDC. The capacitors offer easy mounting with surface-mount, through-hole, and mechanical assembly options available. Other features include wave solderability, no cracking or delaminating, highly thermal conductive packages, very low ESL, and non-magnetic options for minimal RF loss. The MCM series offers 1pF to 1500pF capacitance and 300VDC to 1000VDC voltage rating. The MIN series offers 1pF to 350pF capacitance and a 300VDC voltage rating. The capacitors are available in kits that contain 5 of each part. Applications for Cornell Dubilier MCM/MIN Series PTFE and Mica Capacitors include RF power amplifiers, lasers, mobile radios, and more.

Features

  • 200°C rated with no voltage derating
  • Wave solderable
  • No cracking or delaminating
  • CTE = 18 ppm/°C compatible with FR4 PCBs
  • Highly thermal conductive package
  • Gull-wing terminal minimizes stress
  • Typical 100pF ESR, <11mΩ at 100MHz
  • Nonmagnetic for minimal RF loss
  • Very low ESL for excellent by-pass action
  • Ultra stable: no change with (t), (V), and (f)
  • Exact capacitance with tolerances from ±0.25pF
  • RoHS compliant

Applications

  • RF power amplifiers
  • Lasers
  • Mobile radios
  • Plasma generators
  • MRI coils
  • RF medical equipment
  • Land mobile antennas (27MHz to 900MHz)
Đã phát hành: 2012-05-14 | Đã cập nhật: 2024-05-06