Cornell Dubilier / Knowles SLP / SLPX Type Snap-In Capacitors

Cornell Dubilier SLP / SLPX Type High Voltage Snap-In Capacitors have a smaller case size with higher capacitance and a voltage range from 10VDC to 450VDC. The ripple current and long life are 3000h at their rated voltages (SLP @ 105ºC, SLPX @ 85ºC), making the SLP / SLPX the best value package snap-in series. The smallest case size for either series is 22x25mm and the largest being 35mm x 50mm. CDE SLP / SLPX Type High Voltage Snap-In Capacitors are ideal as a drop-in replacement for next-generation switching power supplies, inverters, and DC filtering.

Features

  • 3000 hours ripple load life at rated voltage
  • +85°C or +105°C rated
  • Small case size with high capacitance
  • Ideal for switching power supplies
  • 22mm to 35mm diameter, 10mm lead spacing
  • Best value snap-in type
  • High ripple current

Applications

  • DC filtering
  • Power supplies
Đã phát hành: 2010-02-17 | Đã cập nhật: 2024-05-06