Cornell Dubilier / Knowles Power Factor Correction Capacitors
Cornell Dubilier (CDE) Power Factor Correction Capacitors are constructed using high-quality materials and Lean Six Sigma manufacturing practices to provide reliable performance and a long life during continuous use. Both single-phase and three-phase power factor correction capacitors are available with up to 4800 VAC. The PFC capacitors are designed for high-reliability applications and provide a life rating of >200,000 hours. CDE Power Factor Correction Capacitors are designed to withstand harmonic currents, with special high harmonic versions available.Features
- Both European and North American styles available
- Long life
- Overcurrent rating to 150% (200% for 50Hz EPFC)
- Overvoltage rating to 120%
- Includes discharge resistors
- Lean Six Sigma manufacturing practices
- Large 325KVAR capacitors available
- Single-phase and three-phase
- Loss of KVAR/fault detection
- Oil- or epoxy-filled versions
- UL, cUL approval certification (≤600VAC)
Applications
- Factor correction systems
- Harmonic filters
- Alternative energy power systems
- Induction heating capacitor alternatives
Specifications
- 0.5KVAR to 325KVAR range
- 0% to +15% capacitance tolerance
- 240VAC to 4800VAC voltage range, single-phase or three-phase
- 50Hz or 60Hz rated frequency
- >100,000 to >200,000 hours of operating life
- 3-phase capacitor connection, internal Delta connection standard
- <0.5W total losses / KVAR at 60Hz, +25°C
- -40°C to +46°C operating temperature range
Đã phát hành: 2019-08-30
| Đã cập nhật: 2023-08-28