Cornell Dubilier / Knowles UPS Capacitors

Cornell Dubilier (CDE) UPS Capacitors are constructed with metallized polypropylene film technology that ensures high quality and a long life. A high voltage five-minute burn-in/aging test is performed on all capacitors, followed by five high current discharge pulses. This testing protocol effectively screens out the potential for infantile or early-life failures. Reliability is essential to uninterruptible power supply (UPS) systems and is accomplished by CD-Aero’s unique testing protocol. CDE UPS capacitors are suitable for data centers, high-density power zones, buildings and critical industrial processes, and other industrial or facility applications.

Features

  • Made to EIA-456-A standards
  • Round or oval, oil-filled aluminum cases
  • Long life
  • Non-toxic
  • UL 810 fault current protection
  • Proprietary pressure-sensitive interrupter system
  • Maintenance free
  • Ratings available with discharge resistors and mounting studs
  • UL, cUL approval certification
  • RoHS compliant

Applications

  • Data centers
  • High-density power zones
  • Buildings and critical industrial processes
  • Industrial and facilities

Specifications

  • 20μF to 70μF capacitance range
  • ±6%, ±3% or +5/-1% capacitance tolerance
  • 370VAC or 600VAC AC voltage range
  • -40°C to +70°C standard temperature range
Đã phát hành: 2019-08-30 | Đã cập nhật: 2023-08-28