Coto Technology CT10 Series Encapsulated Molded Dry Reed Switches
Coto Technology CT10 Series Encapsulated Molded Dry Reed Switches are single-pole, single-throw (SPST) types that have normally open ruthenium contacts. The double-ended sensor can be actuated with an electromagnet, a permanent magnet, or a combination of both. The CT10 (10mm / 10W) series is designed for SMD mounting and is available in multiple gullwing and axial configurations. Coto Technology CT10 Series Encapsulated Molded Dry Reed Switches are tested for operation and release sensitivity after lead cropping and encapsulation to ensure superior reliability in the field. Common applications include proximity sensing, medical devices, and more.Features
- Ideal for SMD pick-and-place applications
- Tape and reel packaging
- 10W rating
- Rugged encapsulation
- Excellent life and reliability
- UL File 67117
- Lead free
- RoHS compliant
Applications
- Proximity sensing
- Medical devices
- Security alarm sensors
- Level sensors
- Flow sensors
- Pulse counters
- Hearing aids
Specifications
- 10AT to 40AT operating range
- 3AT to 39AT release range
- 10W maximum switched power
- 200VDC maximum switched voltage
- 140VAC maximum switched voltage (RMS value)
- 500mA maximum DC switched current
- 500mA maximum AC switched current (RMS value)
- 500mA maximum DC carry current
- 230V minimum breakdown voltage
- 200mΩ initial maximum contact resistance
- -40°C to +125°C operating and storage temperature range
- Lead configurations
- Gullwing version 1 (16.4mm)
- Gullwing version 2 (19.6mm)
- Axial
Videos
Product Configurations
Application Notes
- Molded Reed Switches Protect Utility Meters in Harsh Environments
- Reliable Dry Reed Switching for Normally Closed Apps
- Reed Switch Technical and Applications Information
- Liquid Level Sensing Using Reed Switch Technology
- Rules of Attraction for Reliable Reed Switch-Magnet Applications
- Nobody Said Designing Utility Meters was Easy
Đã phát hành: 2013-08-29
| Đã cập nhật: 2022-10-17