Cree LED C566E Screen Master® 5mm Oval Single-Color LEDs
Cree LED C566E Screen Master® 5mm Oval Single-Color LEDs are specifically designed for full-color video screens, digital billboards, and passenger information signs. The oval-shaped radiation pattern and high luminous intensity ensure that these devices are excellent for bright sunlight or low-power consumption outdoor applications. The Cree LED C566E components are made with advanced optical-grade epoxy that offers superior high-temperature and high-moisture resistance performance in outdoor signal and sign applications. The encapsulation resin contains anti-UV material to reduce the effects of long-term exposure to direct sunlight.Features
- 5mm size
- Color and typical dominant wavelength
- Red (621nm)
- Green (527nm)
- Blue (470nm)
- Amber (591nm)
- Luminous intensity
- 2130mcd to 5860mcd for C566E-RFF/RFE
- 5860mcd to 12000mcd for C566E-GFF/GFE
- 1520mcd to 3000mcd for C566E-BFF/BFE
- 2130mcd to 5160mcd for C566E-AFF/AFE
- Lead-free and RoHS-compliant
Applications
- Electronic Signs and Signals (ESS)
- Full-color video screens
- Digital billboards
- Motorway signs
- Variable Message Signs (VMS)
- Advertising signs
- Petrol signs
Specifications
- Maximum forward voltage
- 2.6V for red and amber
- 4.0V for green and blue
- Maximum forward current
- 50mA for red and amber
- 35mA for green and blue
- Maximum peak forward current
- 200ma for red and amber
- 100mA for green and blue
- 5V maximum reverse voltage
- 100μA maximum reverse current
- Maximum power dissipation
- 130mW for red and amber
- 140mW for green and blue
- -40°C to +95°C operating temperature range
- +260°C maximum lead soldering temperature for 3s (3mm from the base of the epoxy bulb)
- Class 2 ESD classification for red and amber
Dimensions: mm
Đã phát hành: 2025-02-25
| Đã cập nhật: 2025-03-03