Cree LED CLQ6B 4-in-1 RGBW SMD LEDs

Cree CLQ6B 4-in-1 RGBW SMD LEDs are high-performance 4 color SMT LEDs designed to work in a wide range of applications. The CLQ6B provides a wide viewing angle and high brightness in an industry-standard PLCC8 package. The CLQ6B 4-in-1 RGBW SMD LEDs are ideal for signage applications.

Features

  • Dominant wavelength/CCT
    • Red (619nm - 624nm)
    • Green (520nm - 535nm)
    • Blue (460nm - 475nm)
    • White (3000K/4000K/5000K/5700K)
  • 5.0mm x 5.2mm x 1.1mm Size
  • Lead-free
  • RoHS compliant

Applications

  • Architecture lighting
  • Decorative lighting
  • Amusement

Relative Intensity vs. Dominant Wavelength

Cree LED CLQ6B 4-in-1 RGBW SMD LEDs

Mechanical Dimensions

Mechanical Drawing - Cree LED CLQ6B 4-in-1 RGBW SMD LEDs
Đã phát hành: 2021-12-15 | Đã cập nhật: 2024-08-06