Cree LED CLW6A 4-in-1 SMD LEDs
Cree CLW6A 4-in-1 SMD LEDs are high-performance 4 color SMT LEDs in an industry-standard PLCC8 package. The CLW6A offers high performance, a wide viewing angle, and high brightness ideal for signage applications. The 4-in-1 SMD LEDs are designed for various applications, including architecture lighting, decorative lighting, and amusement.Features
- Dominant wavelength/CCT
- Red (619nm - 624nm)
- Green (520nm - 535nm)
- Blue (460nm - 475nm)
- White (2700K/3000K/4000K/5000K/5700K)
- Luminous flux
- Red (2.2lm - 4.8lm)
- Green (4.8lm - 10.7lm)
- Blue (1.3lm - 2.2Im)
- White (3.7lm - 8.2lm)
- 3.5mm x 3.5mm x 2.8mm Size
- 5a Moisture sensitivity level
- Lead-free
RoHS compliant
Applications
- Architecture lighting
- Decorative lighting
- Amusement
RELATIVE LUMINOUS INTENSITY
Mechanical Dimensions
Đã phát hành: 2021-12-15
| Đã cập nhật: 2024-08-06