Cree LED CLX6E 3-in-1 SMD LED

Cree CLX6E 3-in-1 SMD LED is a tricolor SMT LED featuring an IPX8 water-resistant rating in a PLCC6 package. The CLX6E LED offers a wide viewing angle and high brightness, ideal for outdoor and full-color video signage applications.

The Cree CLX6E 3-in-1 SMD LED has an encapsulation resin that contains UV inhibitors to minimize the effects of long-term exposure to direct sunlight. This enables stable light output over the life of the CLX6E.

The CLX6E is housed in a PLCC6 package with increased package height to ease the manufacturing process.

Features

  • Dominant wavelength:
    • Red (619nm - 624nm)
    • Green (520nm - 535nm)
    • Blue (460nm - 480nm)
  • Luminous intensity
    • Red (355mcd - 805mcd)
    • Green (710mcd - 1400mcd)
    • Blue (140mcd - 355mcd)
  • 3.5mm x 3.4mm x 2.8mm Size
  • Water-resistant (IPX8)
  • 5a Moisture sensitivity level
  • Lead-free
  • RoHS compliant

Applications

  • Architecture lighting
  • Outdoor full-color video screen
  • Decorative lighting
  • Amusement

Relative Intensity vs. Dominant Wavelength

Cree LED CLX6E 3-in-1 SMD LED

Mechanical Dimensions

Cree LED CLX6E 3-in-1 SMD LED
Đã phát hành: 2021-12-15 | Đã cập nhật: 2024-08-06